Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRECI-DIP
Manufacturer Part No110-87-308-41-001101
Order Code2839831
Product Range110 Series
Technical Datasheet
957 In Stock
16,536 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.407 |
| 100+ | € 0.302 |
| 500+ | € 0.271 |
| 1000+ | € 0.241 |
| 2500+ | € 0.225 |
| 5000+ | € 0.221 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No110-87-308-41-001101
Order Code2839831
Product Range110 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
110-87-308-41-001101 is a 110 series, 8 position open frame standard low profile DIL socket.
- Black glass filled polyester insulator
- Tin sleeve gold flash clip
- Minimum 1000V RMS dielectric strength, maximum 10mohm contact resistance
- 1A rated current
- Accepted pin of 0.40 to 0.56 mm
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907