Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 0R500 D 1%
Order Code2565601
Product RangeUSR 4-3425 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.840 |
10+ | € 32.130 |
20+ | € 28.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 0R500 D 1%
Order Code2565601
Product RangeUSR 4-3425 Series
Technical Datasheet
Resistance0.5ohm
Product RangeUSR 4-3425 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length34mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.5ohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
34mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 4-3425 Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability