Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3784-B.
Order Code3532534
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124VDC
Output Current - Output 12.71A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (25-Jun-2020)
Alternatives for SW3784-B.
1 Product Found
Product Overview
SW3784-B is an external desktop switch mode AC to DC power supply. It provides 65W of continuous output power in a high quality compact enclosure suitable for many general power applications. Approved by UL, CUL, GS, PSE, BSMI, CB, UL62368-1, EN62368-1.
- Input voltage range from 100 to 240VAC, output voltage rating is 24VDC, efficiency is 88% (minimum)
- Input power is <0.21W ( At 230Vac & No load), output current range is 2.71A(Mmax)
- Input voltage frequency range from 50 to 60Hz, standard 3 pin IEC C14 input connector
- Efficiency level VI
- Operating temperature range from 0°C to 40°C
- IEC-320-C14 input connector
- Universal input, standard 3 pin IEC C14 input connector
- Overvoltage/overload/short circuit protection
- Dimension is (L) 115mm x (W) 53mm x (H) 38mm
- 3 years warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
65W
Output Current - Output 1
2.71A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288