Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3473G
Order Code3377482
Technical Datasheet
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Product Range-
SVHCTo Be Advised
Product Overview
This switch mode power supply is rated to 30W maximum, providing a regulated 12vdc output at up to 2.5A with no minimum load. The unit meets latest CoC Tier 1 / Level VI efficiency standards and will be uprated to CoC Tier 2 requirements before the requirement is made mandatory. This power supply carries full safety approvals with short circuit and over current protection being integral.
- Mains lead sold separately
Technical Specifications
Output Power Max
30W
Output Current - Output 1
2.5A
SVHC
To Be Advised
Output Voltage - Output 1
12VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204