Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW 4305D
Order Code3375553
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 16VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Slimline ultra compact case design
- Short circuit / over voltage protection
- CEC Level V energy efficiency rating
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
6VDC
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085