Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.712 |
10+ | € 0.672 |
50+ | € 0.632 |
100+ | € 0.592 |
250+ | € 0.562 |
500+ | € 0.533 |
1000+ | € 0.503 |
2500+ | € 0.493 |
Product Information
Product Overview
LinkSwitch™-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60Hz) power supplies up to 3W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150mW. The internal oscillator frequency is jittered to significantly reduce both quasipeak and average EMI, minimizing filter cost. Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs decreases component count/system cost and increases efficiency. Meets industry standard requirements for thermal overload protection eliminates the thermal fuse used with linear transformers or additional components in RCC designs. Applications include chargers for cell/cordless phones, PDAs, power tools, MP3/portable audio devices, shavers, standby and auxiliary supplies.
- 3W (adapter), 3W (open frame) at 230VAC/ 3W (adapter), 3W (open frame) at 85-265VAC O/P power
- Energy efficient off-line switcher IC for linear transformer replacement
- Lowest system cost and advanced safety features, lowest component count switcher
- Superior performance over linear and RCC, EcoSmart™ energy efficiency technology
- Frequency jittering greatly reduces EMI, enables low cost input filter configuration
- Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at package
- Easily meets all global energy efficiency regulations with no added components
- No-load consumption of <lt/>150mW at 265VAC input
- Hysteretic thermal shutdown protection, automatic recovery improves field reliability
- Universal input range allows worldwide operation, simple ON/OFF control, no loop compensation needed
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SMD-8B
3W
Isolated
220µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
7Pins
Flyback
700V
100kHz
-40°C
LinkSwitch-LP Series
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate