Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.800 |
| 10+ | € 0.754 |
| 50+ | € 0.707 |
| 100+ | € 0.661 |
| 250+ | € 0.628 |
| 500+ | € 0.596 |
| 1000+ | € 0.563 |
| 2500+ | € 0.552 |
Product Information
Product Overview
LNK304GN-TL is a LinkSwitch-TN family lowest component count, energy-efficient off-line switcher IC. It is specifically designed to replace all linear and capacitor-fed non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. It integrates a 700V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. Start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converter. The fully integrated auto-restart circuit in the safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. Application includes appliances and timers, LED drivers and industrial controls.
- Cost effective linear/cap dropper replacement
- Much higher performance over discrete buck and passive solutions
- EcoSmart™– extremely energy efficient
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection
- Tight tolerances and negligible temperature variation
- Frequency jittering dramatically reduces EMI (~10dB) - minimizes EMI filter cost
- 80mW max power rating, 700V power switch voltage rating
- 200µA power switch current rating, 66kHz switching frequency. 120mA MDCM/170mA CCM at 230VAC ±15%
- Plastic surface mount DIP package, operating junction temperature range from -40 to 150°C
Technical Specifications
85VAC
PDIP
80mW
Non Isolated
200µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
-
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate