Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.795 |
10+ | € 0.782 |
50+ | € 0.746 |
100+ | € 0.660 |
250+ | € 0.649 |
500+ | € 0.628 |
1000+ | € 0.562 |
2500+ | € 0.539 |
Product Information
Product Overview
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit Figure 1. Typical Buck Converter Application (See Application Examples Section for Other Circuit Configurations). and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters.
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
- 66kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
- High breakdown voltage of 700 V provides excellent input surge withstand
- Supports buck, buck-boost and flyback topologies
- System level thermal overload, output short-circuit and open control loop protection
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85VAC to 265VAC)
- Built-in current limit and hysteretic thermal protection
Applications
LED Lighting
Technical Specifications
85VAC
SOIC
-
Non Isolated
200µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
LinkSwitch-TN Series
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate