Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.765 |
10+ | € 0.722 |
50+ | € 0.678 |
100+ | € 0.635 |
250+ | € 0.604 |
500+ | € 0.572 |
1000+ | € 0.541 |
2500+ | € 0.520 |
Product Information
Product Overview
LinkSwitch™-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. Applications include appliances, timers, LED drivers and industrial controls.
- Output current of 63mA (MDCM), 80mA (CCM) at 230VAC ±15% and 63mA (MDCM), 80mA (CCM) at 85-265VAC
- Cost effective linear/cap dropper replacement, EcoSmart™ extremely energy efficient
- Much higher performance over discrete buck and passive solutions
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection
- Tight tolerances and negligible temperature variation
- Supports buck, buck-boost and flyback topologies
- Higher efficiency than passive solutions, Higher power factor than capacitor-fed solutions
- Consumes only 50/80mW in self-powered buck topology at 115/230VAC input with no-load (opto feedback)
- Meets California Energy Commission (CEC), Energy Star and EU requirements
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
-
Non Isolated
200µA
Surface Mount
150°C
-
265VAC
8Pins
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
LinkSwitch-TN Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate