Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.320 |
10+ | € 1.180 |
50+ | € 1.120 |
100+ | € 0.926 |
250+ | € 0.866 |
500+ | € 0.765 |
1000+ | € 0.604 |
2500+ | € 0.550 |
Product Information
Product Overview
LNK302DG-TL is a lowest component count, energy-efficient off-line switcher IC. This LinkSwitch™-TN is LinkSwitch™-TNspecifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 80mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN device integrates a 700V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. Typical applications include appliances and timers, LED drivers and industrial controls.
- 80/63mA current output (max, CCM/MDCM, 230V)
- Tight tolerances and negligible temperature variation
- System level thermal overload, output short-circuit and open loop protection
- Supports buck, buck-boost and flyback topologies
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation reject line ripple, built-in current limit and hysteretic thermal protection
- Universal input voltage range (85VAC to 265VAC), enables a 100% SMD designed power supply
- SO-8C package, operating temperature range from -40 to 150°C
- Higher efficiency than passive solutions, higher power factor than capacitor-fed solutions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
-
Non Isolated
200µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
LinkSwitch-TN Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate