Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.180 |
10+ | € 1.110 |
50+ | € 1.040 |
100+ | € 0.976 |
250+ | € 0.963 |
500+ | € 0.949 |
1000+ | € 0.796 |
2500+ | € 0.771 |
Product Information
Product Overview
INN3072M-H606-TL is an InnoSwitch3-TN family high-efficiency off-line CV/CC QR flyback switcher IC with integrated 725V primary MOSFET, synchronous rectification and integrated secondary-side control. The InnoSwitch™3-TN family dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications. Ideal for both isolated and non-isolated designs, this advanced flyback controller can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption. The InnoSwitch3-TN may be used as an accurate 5V single-output power supply, with two positive rails or with both positive and negative rails. The 725V primary MOSFET, primary and secondary flyback controllers are coupled using the proprietary FluxLink communications channel. Safety-rated FluxLink communication ensures reliable synchronous rectification and accurate output CV and CC.
- 10W output power at 85 to 265V AC, integrated FluxLink™ feedback
- Comprehensive safety features include output over-current protection and over-temperature protection
- Easily meets 20% regulation limit on 5 V output during zero load to full-load transients
- Less than 5mW no-load at 230V AC
- Enables designs that easily meet global energy efficiency regulations
- Integrated output OVP, open-gate detection for SR FET, hysteretic thermal shutdown
- Overload power limited <15W (5V and <3A)
- Reinforced insulation with isolation voltage >4000V AC
- UL1577 isolation voltage 4000 V AC (max), TUV (EN62368-1), CQC(GB4943.1) safety approved
- Available in a compact MinSOP-16A M package
Technical Specifications
85VAC
MinSOP-16A
12W
Isolated, Non Isolated
378µA
Surface Mount
105°C
-
265VAC
16Pins
Flyback
725V
95kHz
-40°C
InnoSwitch3-TN Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate