Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.383 |
10+ | € 0.365 |
100+ | € 0.315 |
500+ | € 0.304 |
1000+ | € 0.268 |
2500+ | € 0.267 |
5000+ | € 0.264 |
Product Information
Product Overview
CAP200DG-TL is a CAPZero-2 zero loss automatic X capacitor discharge IC in an 8 pin SOIC package. When AC voltage is applied, CAP200DG blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5mW, or essentially zero at 230VAC. When AC voltage is disconnected, CAP200DG automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. The simplicity and ruggedness of two terminal CAP200DG IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. Typical applications include all AC-DC converters with X capacitors of 100nF up to 6mF, appliances requiring EuP Lot 6 compliance, adapters requiring ultra low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.
- One part to cover X capacitor values from 100nF to 6mF
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Simplifies EMI filter design-large X capacitor allows small inductive with no change in consumption
- Only two terminals – meets safety standards for use before or after system input fuse
- <gt/>4mm creepage on package and PCB
- Self supplied – no external bias required
- High common mode surge immunity – no external ground connection
- High differential surge withstand of 1KV internal MOSFETs
- NEMKO and CB certification (issued by UL and NEMKO)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zero Loss Automatic X Capacitor Discharge IC
-
8Pins
105°C
-
No SVHC (21-Jan-2025)
-
SOIC
-10°C
CAPZero
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate