Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A121B1-5
Order Code6387184
Product RangeW51 Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.470 |
10+ | € 5.840 |
25+ | € 5.240 |
50+ | € 4.650 |
100+ | € 4.340 |
500+ | € 4.130 |
1000+ | € 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A121B1-5
Order Code6387184
Product RangeW51 Series
Technical Datasheet
Product RangeW51 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC125VAC
Circuit Breaker MountingPanel
Technical Specifications
Product Range
W51 Series
No. of Poles
1 Pole
Voltage Rating VAC
125VAC
Current Rating
5A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072