Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432826-1
Order Code2395963
Also Known As52K4830
6,191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.220 |
10+ | € 2.740 |
25+ | € 2.490 |
100+ | € 2.190 |
400+ | € 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432826-1
Order Code2395963
Also Known As52K4830
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current30A
Product Range-
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage DC Nom16V
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
1432826-1 is a plug-in, non latching, SPDT, 24VDC, 30A, power relay.
- Automotive relay
- Coil voltage rating 24VDC
- Coil resistance is 360 ohm
- Silver tin oxide contact material
- Copper unplated terminal
- Contact arrangement is 1 form C (SPDT)
- Operating temperature range from -40 to 85°C
- Expected life is 10million operations, no contact load
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Plug In
Contact Voltage DC Nom
16V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VDC
Product Range
-
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
360ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216