Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.020 |
3+ | € 30.440 |
10+ | € 28.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6264B/POM
Order Code3292134
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.6mm
Insulator ColourBlack, Red
Product Range-
Product Overview
- Alligator clip set for test probes
- CAT II 1000V, 10A rating
- Works with comfort-grip style and modular electrical probes
- Set of 2 black and red clips
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.6mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268