Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.680 |
5+ | € 72.900 |
10+ | € 68.420 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 76.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5913
Order Code2406248
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact Plating-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5913 is an insulation piercing Maxi grabber® Test Clip Set with insulated jaws. Plunger style insulation piercing clip with insulated jaws. Stainless steel tip pierces insulated wires for otherwise inaccessible test points. Pierces insulated wire from 24 to 16AWG wire. Sheathed 4mm receptacle accepts shrouded banana plugs and unshrouded banana plugs.
- Black and red clip
- 1000Vrms Maximum operating voltage
Applications
Industrial, Test & Measurement
Contents
2-piece of each of black and red test clips.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082