Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.340 |
5+ | € 37.400 |
10+ | € 35.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5912B
Order Code2406274
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5912B is a Maxi grabber® Test Clip Kit with jaws. The test clip with nickel-plated brass jaw, polypropylene plunger and housing, nickel-plated brass banana jack, stainless steel compression spring. It has been redesigned to meet IEC 1010-2-31. This is the latest international safety standard for test accessories. The long shaft is ideal where access to hard to reach high voltage test points is a requirement.
- Black and red insulator
- 1000Vrms/DC Operating voltage
- Clip jaws securely grip wires and test points for solid contact with conductors
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05