Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.250 |
5+ | € 27.810 |
10+ | € 26.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5911B
Order Code2406273
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5911B is a Maxi grabber Test Clip Set with hook. The hook with nickel-plated beryllium copper, polypropylene plunger and housing, nickel-plated brass banana jack, stainless steel compression spring. has been redesigned to meet IEC 1010-2-31. This is the latest international safety standard for test accessories. The long shaft is ideal for electronic, electrical and industrial applications where access to hard to reach high voltage test points is a requirement. The tip guard is stainless Steel for tip durability.
- Black and red housing
- 1000Vrms/DC Operating voltage
Applications
Industrial, Test & Measurement
Contents
Black and red test clips.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05