Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5700-2
Order Code2526757
Product Range5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.060 |
5+ | € 6.710 |
10+ | € 6.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5700-2
Order Code2526757
Product Range5700 Series
Technical Datasheet
GenderJack
Connector MountingTerminal Strip Mount
Current Rating25A
Voltage Rating1.6kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range5700 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5700 series Terminal Strip Banana Jack with secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip. This adapter provides a banana jack connection by replacing the screw in a terminal strip. It is made of nickel-plated brass body with 20% glass-filled nylon 6 insulators.
- 102°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
5700 Series
Connector Mounting
Terminal Strip Mount
Voltage Rating
1.6kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5700-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804