Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.250 |
5+ | € 27.810 |
10+ | € 26.100 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5522
Order Code2406247
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5522 is a Do-It-Yourself Micrograbber® 64.52mm Test Clip Kit. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation.
- One of each colour insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour test clip.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036