Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5291A-60-2
Order Code2526639
Product Range5291A Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 37.440 | 
| 3+ | € 35.600 | 
| 10+ | € 33.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 37.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5291A-60-2
Order Code2526639
Product Range5291A Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating7A
Voltage Rating1kV
Product Range5291A Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5291A-60-2 is a low thermal EMF Patch Cord with retractable sheath banana plug to retractable sheath banana plug connection. It has gold plated tellurium copper plug body, gold-plated beryllium copper banana spring, stainless-steel compression spring and nylon tip. The nylon insulation is moulded to the plug and wire. It accepts 12AWG PVC insulated wire.
- 55°C Maximum temperature
 
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
7A
Product Range
5291A Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379