Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5053-36-0
Order Code2406206
Product Range5053 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No5053-36-0
Order Code2406206
Product Range5053 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating3A
Voltage Rating150Vrms
Product Range5053 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5053-36-0 is a Test Lead with Micrograbber® test clip to stacking banana plug. Banana Plug is cross stackable and vertical stackable. Ideal for connecting test equipment to small circuit board components.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
3A
Product Range
5053 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018