Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4826-0
Order Code2526698
Product Range4826 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.090 |
5+ | € 10.550 |
10+ | € 9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4826-0
Order Code2526698
Product Range4826 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range4826 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4826-0 from Pomona is a black colour Minigrabber test clip with pin jack. It has a pin jack built into the plunger. It is an excellent for attaching the grabber test clip directly to the end of a pin tip patch cord or can be used as an adapter for miniature test probes with 2.0 (0.080) tips.
- Operating voltage is 30VAC/60VDC
- Current rating is 5A
- Contact material is beryllium copper and spring material is stainless steel
- Pin tip jack material is brass and tip jack spring material is beryllium copper
- Maximum operating temperature of +102°C (+216°F) maximum
- Gold finish and glass filled nylon insulator
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
4826 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608