Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4543-0
Order Code2406232
Product Range4543 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.470 |
3+ | € 7.100 |
10+ | € 6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4543-0
Order Code2406232
Product Range4543 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product Range4543 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4543-0 is a 5A/1500VDC black insulated double Pin Tip Jack with gold plated brass, beryllium copper spring, gold over electroless nickel finish. Steel tooth, polycarbonate thermoplastic molded to pin tip insulation and 1.5kV breakdown voltage. For use with 2mm standard tip plug.
- Black color
- 115°C Maximum Operating temperature
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
4543 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009