Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4233-2
Order Code4435953
Product Range4233 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No4233-2
Order Code4435953
Product Range4233 Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleHook
Current Rating3A
Overall Length43.43mm
Spring Force Initial-
Spring Force Working Travel-
Product Range4233 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4233-2 is a Do-It-Yourself Micro grabber® 43.43mm Probe with test clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components. Supports 20 to 22AWG wire.
- Red insulator
- 150Vrms/DC Operating voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Hook
Overall Length
43.43mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
4233 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134