Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3786-C-36
Order Code2406190
Product Range3786 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.100 |
3+ | € 33.370 |
10+ | € 31.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-36
Order Code2406190
Product Range3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3786-C-36 is a 36-inch Test Lead with Minigrabber® test clips to double banana plug. The first end double banana plug with beryllium copper spring, nickel-plated brass plug body, polypropylene moulded to plug bodies and cable insulation, PVC moulded to breakout leads and cable, 20AWG PVC insulated 2.21-inch outer diameter breakout leads. The second end Minigrabber with beryllium copper, stainless steel spring, gold-plated contact, glass-filled nylon insulation.
- Black and red insulator
- 300Vrms/DC Operating voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
3786 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064