Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.500 |
5+ | € 32.610 |
10+ | € 31.250 |
20+ | € 30.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3606.
Order Code2829186
Product RangeSize D
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium Alloy
External Height - Metric41.91mm
External Width - Metric66.8mm
External Depth - Metric76.2mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial2.63"
External Depth - Imperial3"
Product RangeSize D
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
41.91mm
External Depth - Metric
76.2mm
Body Colour
Unfinished
External Height - Imperial
1.65"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium Alloy
External Width - Metric
66.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.63"
Product Range
Size D
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156038