Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2902
Order Code1228316
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric67.1mm
External Width - Metric121mm
External Depth - Metric43mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial4.75"
External Depth - Imperial1.71"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
67.1mm
External Depth - Metric
43mm
Body Colour
Blue
External Height - Imperial
2.64"
External Depth - Imperial
1.71"
Configurable
No
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
-
Technical Docs (1)
Alternatives for 2902
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768