Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 132.100 |
5+ | € 121.100 |
10+ | € 118.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 132.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2393.
Order Code2829172
Product RangeSize A
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium Alloy
External Height - Metric22.35mm
External Width - Metric28.7mm
External Depth - Metric57.15mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial0.88"
External Width - Imperial1.13"
External Depth - Imperial2.25"
Product RangeSize A
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
22.35mm
External Depth - Metric
57.15mm
Body Colour
Blue
External Height - Imperial
0.88"
External Depth - Imperial
2.25"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium Alloy
External Width - Metric
28.7mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.13"
Product Range
Size A
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555