Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1693-60-2
Order Code2983023
Product Range1693 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No1693-60-2
Order Code2983023
Product Range1693 Series
Technical Datasheet
Spade Lug TypeSingle Spade Lug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating20A
Voltage Rating2kV
Product Range1693 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 1693-60-2
1 Product Found
Product Overview
- Spade lug patch cord for low voltage measurements
- Design greatly minimizes the effect of Thermal Electric Voltage (Thermal EMF)
- Gold plated ETP (Electrolytic Tough Pitch) 110 copper alloy spade lugs
- Polypropylene insulation moulded to spade lug body and wire
Technical Specifications
Spade Lug Type
Single Spade Lug
Lead Length - Metric
1.5m
Current Rating
20A
Product Range
1693 Series
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
2kV
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843