Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91H3-15-08-1-C-HE200
Order Code2101081
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.360 |
3+ | € 81.710 |
10+ | € 73.260 |
25+ | € 65.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91H3-15-08-1-C-HE200
Order Code2101081
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Accessory TypeSpring Backshell
Connector Shell Size15
Cable Diameter Max12.7mm
Strain Relief MaterialAluminium Alloy
Cable Exit Angle90°
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Spring Backshell
Cable Diameter Max
12.7mm
Cable Exit Angle
90°
For Use With
MIL-DTL-38999 Series III & IV Connectors
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
Product Range
MIL-DTL-38999 III & IV
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability