Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-04-1-C-SE
Order Code3922651
Product Range70H3-SE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 306.620 |
3+ | € 302.710 |
5+ | € 298.800 |
10+ | € 289.040 |
25+ | € 273.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 306.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-04-1-C-SE
Order Code3922651
Product Range70H3-SE Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCLead
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
6.35mm
Product Range
70H3-SE Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022641
Product traceability