Print Page
10503
Cut-N-Strip
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No10503
Order Code2803545
Technical Datasheet
Stripping Capacity AWG26AWG to 14AWG
Stripping Capacity Metric-
For Use WithCopper Wire
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Stripping Capacity AWG
26AWG to 14AWG
For Use With
Copper Wire
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473