Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM136
Order Code3446753
Also Known AsGTIN UPC EAN: 0704256794774
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM136
Order Code3446753
Also Known AsGTIN UPC EAN: 0704256794774
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsAssembled Scroll pHAT Board, 2x20 0.1" Female GPIO Header
Product Overview
The Scroll pHAT provides a matrix of 55 white LED pixels that makes it possible to write messages, show graphs and draw pictures.
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- Chip capable of driving multiple LED matrices and segment display formats
- Offers brightness control of pixels
- Python API compatible
- Design matches Raspberry Pi Zero format
- pHAT format board
- Communicates with Raspberry Pi over I2C interface
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Assembled Scroll pHAT Board, 2x20 0.1" Female GPIO Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012