Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.650 |
5+ | € 11.000 |
10+ | € 10.150 |
20+ | € 9.660 |
Product Information
Product Overview
116-1-A-12/2D is a 116 series single-in-line SIL/SIP reed relay. This relay has instrumentation grade switch with sputtered ruthenium contacts making them ideal for low level or “cold” switching. It has a plastic package with internal mu-metal magnetic screen. The mu-metal has the advantage of a high permeability and low magnetic remanence and eliminates problems that occur due to magnetic interaction. Interaction is usually measured as a percentage increase in the voltage required to operate a relay when additional relays, stacked each side, or themselves operated. Relay of this size without magnetic screening would be totally unsuitable for dense packing. This reed relay is intended for very high density applications such as A.T.E. switching matrices or multiplexers.
- 1 Form A stacks on 3.81mm x 6.8mm pitch
- Reed relay takes up the minimum of board area, conserving PCB space
- Coil voltage is 12V, coil resistance is 750 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 10W
- Maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Operating temperature range is -20°C to +85°C
- Life expectancy is 10⁸, internal diode is added
Technical Specifications
SPST-NO
116 Series
750ohm
200V
12VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate