Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPICAXE
Manufacturer Part NoPICAXE-08M2
Order Code3761826
Technical Datasheet
Device Core-
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's6I/O's
InterfacesI2C
RAM Memory Size128Byte
ADC Channels3Channels
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU Family-
MCU Series-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The smallest, but most popular, PICAXE microcontroller. Very popular in education due to its low cost and small size, but also very popular in a wide range of hobbyist projects. Small but perfectly formed. This chip supports up to 6 inputs/outputs with 3 analog sensor channels. All M2 series parts support enhanced features such as configurable I/O pins, parallel tasks, ring tone music and touch sensor inputs.
- Flash program memory with self read/write capacbility
- Two 8-bit Timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Enhanced power on/off reset
- Brown out reset (BOR)
- In circuit serial programming (ICSP)
- Integrated debug support
- Four capacative touch channels
Technical Specifications
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
MSL
-
Data Bus Width
32 bit
Program Memory Size
7KB
IC Case / Package
DIP
Interfaces
I2C
ADC Channels
3Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008