Product Information
Product Overview
pi-top [4] complete is the fastest and simplest way to start using Raspberry Pi. Everything you need to power up your projects is pre-installed in this rugged case, including the Raspberry Pi 4 itself. Paired with pi-top [4] Sensor Foundation Kit (sold separately), pi-top [4] Complete is a Raspberry Pi kit that will take you from beginner to super user. With the modular pi-top [4] system you can create anything from a musical instrument to the ultimate alarm system. Explore our online project library to learn to code and control your creations. pi-top [4] is compatible with Grove components, LEGO®, Arduino, BBC micro:bit and many others. Or purchase pi-top [4] with our Sensor Foundation Kit including 14 components including LEDs, sound & light sensors, buttons and more.
- Raspberry Pi 4 with 4GB RAM pre-installed
- Comes with 16GB SD card with pi-top OS, pi-top Power Supply Unit and pi-top Display Cable
- 5hr battery, integrated heat sink, centrifugal fan, mini OLED, programmable buttons and speaker
- Full access to Raspberry Pi's GPIO pins & ports
- UPS-style soft shutdown system prevents SD card corruption
Contents
pi-top [4], Raspberry Pi 4 with 4GB RAM, 16GB SD card with pi-topOS, 15V 36W USB-C PD power supply, pi-top display cable, HDMI adapter, USB adapter, Online project library with dozens of step-by-step project tutorials (most tutorials make use of the pi-top [4] sensor foundation kit, sold separately).
Technical Specifications
Broadcom
BCM2xxx
Cortex-A72
pi-top [4], raspberry Pi 4, 16GB SD Card w/pi-topOS, Power Supply, HDMI/USB Adaptor, Foundation Kit
No SVHC (19-Jan-2021)
32bit
ARM
BCM2711
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate