Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1416570
Order Code3252266
Also Known As1416570, VS-OE-OE-936-100,0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,708.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,708.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1416570
Order Code3252266
Also Known As1416570, VS-OE-OE-936-100,0
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300VAC
Jacket MaterialPE
Conductor MaterialSilver Plated Copper
External Diameter7.25mm
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PE
External Diameter
7.25mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
Jacket Colour
Black
Voltage Rating
300VAC
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.527