Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885240
Order Code3286572
Product RangeVariocon
Also Known As1885240, VC-AFOS 2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885240
Order Code3286572
Product RangeVariocon
Also Known As1885240, VC-AFOS 2
Technical Datasheet
Product RangeVariocon
No. of Contacts2Contacts
No. of Rows1 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeQuick Connect
Contact Material-
Technical Specifications
Product Range
Variocon
No. of Rows
1 Row
Rectangular Shell Size
-
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034