Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2820178
Order Code3240805
Product RangeURELG
Also Known As2820178, URELG 7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 23.980 |
Price for:Each
Minimum: 10
Multiple: 10
€ 239.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2820178
Order Code3240805
Product RangeURELG
Also Known As2820178, URELG 7
Technical Datasheet
No. of Positions7Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage400V
No. of Levels1
Product RangeURELG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
7Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
URELG
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
16A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07252