Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1523450
Order Code2313676
Also Known As1523450, SACC-E-MS-4CON-M16/0,5 SCO
Technical Datasheet
489 In Stock
95 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.500 |
10+ | € 21.460 |
25+ | € 20.420 |
100+ | € 20.010 |
250+ | € 19.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1523450
Order Code2313676
Also Known As1523450, SACC-E-MS-4CON-M16/0,5 SCO
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Plug to Free End
Connector Type AM12 Plug, 4 Way
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SACC-E-MS-4CON-M16/0,5 SCO is a 0.5m A-coded Sensor Cable with 4-position flush-type plug to free end connection. This sensor cable comes with CuZn contacts, PA 66 (polyamide 66) contact carrier and nickel-plated zinc die-cast knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for power transmission with uniform design-in design
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- FKM sealing
- TPE conductor insulation
- 4A Rated current at 40°C
- 250V Rated voltage
- 2.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.34mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Plug, 4 Way
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
M12 Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185