Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500347
Order Code2402313
Also Known As1500347, SACC-E-M 8MS-4CON-M8/0,5
Technical Datasheet
57 In Stock
9 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.850 |
10+ | € 16.510 |
25+ | € 16.180 |
100+ | € 15.840 |
250+ | € 15.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500347
Order Code2402313
Also Known As1500347, SACC-E-M 8MS-4CON-M8/0,5
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-E-M 8MS-4CON-M8/0,5 is a 4-position A-coded M8 sensor/actuator Panel-type Connector with individual wires connection. It has gold-plated copper alloy contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal transmission with uniform design-in design.
- Front/screw mounting with M8 thread
- Nickel-plated brass knurls
- Pre-assembled with PVC litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- 4A Rated current at 40°C
- 50VAC/60VDC Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01149