Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500350
Order Code2402308
Also Known As1500350, SACC-E-M 8FS-3CON-M8/0,5
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.330 |
10+ | € 21.880 |
25+ | € 21.430 |
100+ | € 21.000 |
250+ | € 20.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500350
Order Code2402308
Also Known As1500350, SACC-E-M 8FS-3CON-M8/0,5
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-E-M 8FS-3CON-M8/0,5 is a flush-type Socket Connector with tin-plated Cu litz wires conductor and CuSn contact. This 3-position connector features Au contact surface, PUR contact carrier, nickel-plated brass knurls and Viton sealing. This front mounting socket has M8 thread with 0.5m TPE litz wire. For use with sensors and actuators.
- Flat nut
- Individual wires connection method
- IP67 Protection rating
- -25 to 85°C Ambient operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106