Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214016
Order Code3286388
Product RangeCLIPLINE PTU
Also Known As3214016, PTU 16/14X2,5 GY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214016
Order Code3286388
Product RangeCLIPLINE PTU
Also Known As3214016, PTU 16/14X2,5 GY
Technical Datasheet
No. of Positions15Ways
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In, Screw
Rated Current25A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In, Screw
Rated Voltage
1kV
Product Range
CLIPLINE PTU
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04117