Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985221
Order Code1792772
Product RangePTSA
Also Known As1985221, PTSA 1.5/5-3,5-Z
Technical Datasheet
160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.570 |
10+ | € 1.380 |
100+ | € 1.140 |
500+ | € 1.120 |
1000+ | € 1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985221
Order Code1792772
Product RangePTSA
Also Known As1985221, PTSA 1.5/5-3,5-Z
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage400V
Block OrientationThrough Hole 45°
Product RangePTSA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTSA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025