Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744319
Order Code3295021
Also Known As2744319, PSM-LWL-KDHEAVY-980/1000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744319
Order Code3295021
Also Known As2744319, PSM-LWL-KDHEAVY-980/1000
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter980µm / 1000µm
No. of Fibres2Fibres
External Diameter6mm
Reel Length (Imperial)3.28ft
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Reel Length (Metric)1m
Jacket ColourRed
Jacket MaterialPUR
Product Range-
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
3.28ft
Reel Length (Metric)
100m
Jacket Colour
Red
Product Range
-
Fibre Diameter
980µm / 1000µm
External Diameter
6mm
Reel Length (Imperial)
328ft
Reel Length (Metric)
1m
Jacket Material
PUR
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03255