Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702484
Order Code3285293
Product RangePLD
Also Known As2702484, PLD M 260 W-75/95 370/D70
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702484
Order Code3285293
Product RangePLD
Also Known As2702484, PLD M 260 W-75/95 370/D70
Technical Datasheet
Lighting TypeLED Machine Light
Lamp Base Type-
Input Power12W
Input Voltage24VDC
Product RangePLD
SVHCLead (21-Jan-2025)
Technical Specifications
Lighting Type
LED Machine Light
Input Power
12W
Product Range
PLD
Lamp Base Type
-
Input Voltage
24VDC
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4