Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702224
Order Code3294093
Product RangePLD
Also Known As2702224, PLD E 608 W 265
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702224
Order Code3294093
Product RangePLD
Also Known As2702224, PLD E 608 W 265
Technical Datasheet
Lighting TypeCabinet Lights
Lamp Base Type-
Input Power9.8W
Input Voltage265VAC
Product RangePLD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lighting Type
Cabinet Lights
Input Power
9.8W
Product Range
PLD
Lamp Base Type
-
Input Voltage
265VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7608