Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702221
Order Code3285281
Product RangePLD
Also Known As2702221, PLD E 400 W 250
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702221
Order Code3285281
Product RangePLD
Also Known As2702221, PLD E 400 W 250
Technical Datasheet
Lighting TypeCabinet Lights
Lamp Base Type-
Input Power1.5W
Input Voltage24VDC
Product RangePLD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lighting Type
Cabinet Lights
Input Power
1.5W
Product Range
PLD
Lamp Base Type
-
Input Voltage
24VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1637