Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419897
Order Code3260879
Product RangeHEAVYCON Q
Also Known As1419897, HC-Q03-I-CT-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419897
Order Code3260879
Product RangeHEAVYCON Q
Also Known As1419897, HC-Q03-I-CT-F
Technical Datasheet
Product RangeHEAVYCON Q
No. of Contacts3Contacts
No. of Rows2 Row
Rectangular Shell SizeD7
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Technical Specifications
Product Range
HEAVYCON Q
No. of Rows
2 Row
Rectangular Shell Size
D7
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102